DMP3028LFDEQ-13
Transistor MOSFET P-CH 30V 6.8A 6-Pin uDFN2020 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3028LFDEQ-13
Secondary Manufacturer Part#: DMP3028LFDEQ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 6.8 | ||
| 25 mOhm | ||
| 30 | ||
| 2.4 | ||
| 150 °C | ||
| 2.03 | ||
| AEC-Q101 | ||
| U-DFN2020 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |