PDP SEO Portlet

DMP3025LK3-13-01

Trans MOSFET P-CH 30V 16.1A 3-Pin(2+Tab) DPAK T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3025LK3-13-01
Secondary Manufacturer Part#: DMP3025LK3-13-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.•Backlighting.•DC-DC Converters.•Power management functions.

  • Low On-Resistance
  • Fast switching speed
  • “Green” component and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
P Channel
16.1
25 mOhm
30
3
3
150 °C
10
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: