DMP3010LK3Q-13
Trans MOSFET P-CH 30V 17A 3-Pin TO-252 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3010LK3Q-13
Secondary Manufacturer Part#: DMP3010LK3Q-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 17 | ||
| 8 Ohm | ||
| 30 | ||
| 2.1 | ||
| 3 | ||
| 150 °C | ||
| 3.4 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |