PDP SEO Portlet

DMP21D5UFB4-7B

Trans MOSFET P-CH 20V 0.7A 3-Pin DFN

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP21D5UFB4-7B
Secondary Manufacturer Part#: DMP21D5UFB4-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET has been designed to minimize the on state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•DC-DC Converters.• Power Management Functions.

  • Low On-Resistance
  • Very Low Gate Threshold Voltage VGS(TH), 1.0V max
  • Low Input Capacitance
  • Fast Switching Speed
  • Ultra-Small Surfaced Mount Package
  • Ultra-low package profile, 0.4mm maximum package height
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
P Channel
700
1 Ohm
20
1
3
150 °C
950
X2-DFN1006
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05782
20000+
$0.05752
40000+
$0.05723
80000+
$0.05694
160000+
$0.05664