PDP SEO Portlet

DMP2165UW-7

Power MOSFET, P Channel, 20 V, 2.5 A, 0.063 ohm, SOT-323, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP2165UW-7
Secondary Manufacturer Part#: DMP2165UW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP2165UW-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include motor control, power management functions, backlighting.

  • Low on-resistance, low input capacitance
  • Fast switching speed, low input/output leakage
  • Drain-source voltage is -20V at TA = +25°C
  • Gate-source voltage is ±12V at TA = +25°C
  • Continuous drain current is -2.5A at TA = +25°C, steady state, VGS = -4.5V
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -15A at TA = +25°C
  • Total power dissipation is 0.5W at TA = +25°C
  • Static drain-source on-resistance is 90mohm max at VGS = -4.5V, ID = -1.5A, TA = +25°C
  • SOT323 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
2.5
90
20
1
150 °C
700
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05663
6000+
$0.05465
12000+
$0.05386
24000+
$0.05306
48000+
$0.05227