PDP SEO Portlet

DMP2160UW-7

Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-323 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP2160UW-7
Secondary Manufacturer Part#: DMP2160UW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DMP2160UW-7 is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over alloy 42 lead-frame terminals as per MIL-STD-202 standard.

  • Low ON-resistance
  • Very low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Halogen-free, Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.5
100 mOhm
20
900
3
150 °C
350
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  111000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05405
6000+
$0.05216
12000+
$0.05141
24000+
$0.05065
48000+
$0.0499