PDP SEO Portlet

DMP10H4D2S-7

Power MOSFET, P Channel, 100 V, 270 mA, 4.2 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP10H4D2S-7
Secondary Manufacturer Part#: DMP10H4D2S-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP10H4D2S-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include DC-DC converters, power-management functions, battery-operated systems and solid-state relays, drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.

  • Low gate threshold voltage, low input capacitance, fast switching speed
  • Small surface-mount package, ESD protected up to 2KV (HBM)
  • Drain-source voltage is -100V at TA = +25°C
  • Gate-source voltage is ±20V at TA = +25°C
  • Continuous drain current is -0.27A at TA = +25°C, VGS = -10V, steady state
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -1A at TA = +25°C
  • Total power dissipation is 0.38W at TA = +25°C
  • Maximum body diode forward current is -4A at TA = +25°C
  • SOT23 (standard) package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
270 mA
4.2 Ohm
100 V
3 V
3
150 °C
440 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03812
6000+
$0.03653
12000+
$0.03631
24000+
$0.03614
48000+
$0.03588