DMP1009UFDFQ-7
Transistor MOSFET P-CH 12V 11A 6-Pin 6uDFN2020 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP1009UFDFQ-7
Secondary Manufacturer Part#: DMP1009UFDFQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 11 | ||
| 11 mOhm | ||
| 12 | ||
| 1 | ||
| 6 | ||
| 150 °C | ||
| 2 | ||
| AEC-Q101 | ||
| U-DFN2020 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |