PDP SEO Portlet

DMN63D8LDW-13

Dual MOSFET, N Channel, 30 V, 30 V, 220 mA, 220 mA, 2.8 ohm

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: DMN63D8LDW-13
Secondary Manufacturer Part#: DMN63D8LDW-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Dual N-Channel MOSFET
  • Low On-Resistance
  • Low Input Capacitance
  • Fast Switching Speed
  • Small Surface Mount Package
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
260
2.8
30
6
150 °C
300
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03312
20000+
$0.03296
40000+
$0.03279
80000+
$0.03262
160000+
$0.03245