DMN6066SSS-13
Trans MOSFET N-CH 60V 5A 8-Pin SO T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN6066SSS-13
Secondary Manufacturer Part#: DMN6066SSS-13
- RoHS 10 Compliant
- Tariff Charges
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Motor control.•Backlighting.•DC-DC Converters.•Power Management Functions.
- Low On-Resistance
- Fast switching speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 5 | ||
| 66 mOhm | ||
| 60 | ||
| 3 | ||
| 8 | ||
| 150 °C | ||
| 2.81 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |