PDP SEO Portlet

DMN601TK-7

Transistor MOSFET N-CH 60V 300mA 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN601TK-7
Secondary Manufacturer Part#: DMN601TK-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Low On-Resistance: RDS(ON)
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • ESD Protected Up To 2kV
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
300
2 Ohm
60
2.5
3
150 °C
150
SOT-523
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08291
6000+
$0.08248
12000+
$0.08206
24000+
$0.08164
48000+
$0.08122