DMN601DMK-7
Transistor MOSFET Array Dual N-CH 60V 580mA 6-Pin SOT-26 T/R
- RoHS 10 Compliant
- Tariff Charges
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•DC-DC Converters.•Power Management Functions.•Analog Switch.
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected Up To 2kV
- Lead Free By Design/RoHS Compliant
- Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual N Channel | ||
| 580 | ||
| 2.4 | ||
| 60 | ||
| 6 | ||
| 150 °C | ||
| 700 | ||
| SOT-26 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |