PDP SEO Portlet

DMN4020LFDE-13

Trans MOSFET N-CH 40V 9.5A 6-Pin DFN T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN4020LFDE-13
Secondary Manufacturer Part#: DMN4020LFDE-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•General Purpose Interfacing Switch.•Power Management Functions.

  • 0.6mm profile – ideal for low profile applications
  • PCB footprint of 4mm2
  • Low Gate Threshold Voltage
  • Low On-Resistance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
8
20 mOhm
40
2.4
6
150 °C
2.03
U-DFN2020
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.14933
20000+
$0.14857
40000+
$0.14781
80000+
$0.14705
160000+
$0.14628