PDP SEO Portlet

DMN3033LSN-7

Power MOSFET, N Channel, 30 V, 6 A, 0.025 ohm, SC-59, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN3033LSN-7
Secondary Manufacturer Part#: DMN3033LSN-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Gate Charge
  • Low RDS(ON):
    • 30 mO @VGS = 10V
    • 40 mO @VGS = 4.5V
  • Low Input/Output Leakage
  • Lead Free By Design/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
N Channel
6
30 mOhm
30
2.1
3
150 °C
1.4
SC-59
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1275
6000+
$0.12685
12000+
$0.1262
24000+
$0.12555
48000+
$0.1249