DMN3030LSS-13
Power MOSFET, N Channel, 30 V, 9 A, 0.0157 ohm, SOIC, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN3030LSS-13
Secondary Manufacturer Part#: DMN3030LSS-13
- RoHS 10 Compliant
- Tariff Charges
This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Backlighting.•Power Management Functions.•DC-DC Converters.
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 9 | ||
| 18 mOhm | ||
| 30 | ||
| 2.1 | ||
| 8 | ||
| 150 °C | ||
| 2.5 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |