DMN3025LFG-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: DMN3025LFG-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 18 mohm | ||
| 150 °C | ||
| 7.5 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |