PDP SEO Portlet

DMN2400UFB-7

Power MOSFET, N Channel, 20 V, 750 mA, 0.55 ohm, X1-DFN1006, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN2400UFB-7
Secondary Manufacturer Part#: DMN2400UFB-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET is designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high-efficiency power-management applications.•Battery Charging.•Power Management Functions.•DC-DC Converters.•Portable Power Adaptors.

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • ESD Protected up to 1.5kV
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
750
550 mOhm
20
900
3
150 °C
470
X1-DFN1006
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05802
6000+
$0.05772
12000+
$0.05742
24000+
$0.05713
48000+
$0.05683