DMN2050LQ-7
Transistor MOSFET N-CH 20V 5.9A 3-Pin SOT-23 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN2050LQ-7
Secondary Manufacturer Part#: DMN2050LQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 5.9 | ||
| 29 mOhm | ||
| 20 | ||
| 1.4 | ||
| 3 | ||
| 150 °C | ||
| 1.4 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |