PDP SEO Portlet

DMN2041L-7

Power MOSFET, N Channel, 20 V, 6.4 A, 0.028 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: DMN2041L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.4 A
28 mohm
20 V
1.2 V
3 Pins
150 °C
null
null
null
4.5 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.07938
3000+
$0.07938
6000+
$0.07898
12000+
$0.07857
24000+
$0.07816
48000+
$0.07776
SubTotal:
$238.14