PDP SEO Portlet

DMN2028USS-13

Trans MOSFET N-CH 20V 9.8A 8-Pin SO T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMN2028USS-13
Secondary Manufacturer Part#: DMN2028USS-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DMN2028USS-13 is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard. It has been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Low ON-resistance
  • Low input capacitance
  • Fast switching speed
  • Low output leakage
  • ESD Protected up to 2KV
  • Halogen-free, Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
9.8
20
20
1.3
8
150 °C
2.81
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16538
5000+
$0.15844
10000+
$0.1575
20000+
$0.15675
40000+
$0.15565