PDP SEO Portlet

DMG6968U-7

Power MOSFET, N Channel, 20 V, 6.5 A, 0.025 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG6968U-7
Secondary Manufacturer Part#: DMG6968U-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DMG6968U-7 is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard.

  • Low ON-resistance
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • ESD protected up to 2KV
  • Halogen-free, Green device
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.5
25 mOhm
20
900
3
150 °C
1.3
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09114
6000+
$0.09068
12000+
$0.09021
24000+
$0.08974
48000+
$0.08928