PDP SEO Portlet

DMG6402LDM-7

Trans MOSFET N-CH 30V 5.3A 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG6402LDM-7
Secondary Manufacturer Part#: DMG6402LDM-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(ON)
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Lead Free By Design/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.3
27 mOhm
30
2
6
150 °C
1.12
SOT-26
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1176
6000+
$0.117
12000+
$0.1164
24000+
$0.1158
48000+
$0.1152