PDP SEO Portlet

DMG4511SK4-13

Trans MOSFET N/P-CH 35V 8.6A/7.8A 5-Pin TO-252 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: DMG4511SK4-13
Secondary Manufacturer Part#: DMG4511SK4-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation MOSFET has been designed to minimize the on state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Backlighting.•DC-DC Converters.•Power management functions.

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Complementary Pair MOSFET
  • Lead Free/RoHS Compliant
  • Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
Complementary
8.6
7.8
35
35
35
35
5
150 °C
4.1
TO-252

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25742
5000+
$0.2561
10000+
$0.25479
20000+
$0.25348
40000+
$0.25216