DMG3414UQ-13
MOSFET BVDSS: 8V~24V SOT23 T&R 10K
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG3414UQ-13
Secondary Manufacturer Part#: DMG3414UQ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 4.2 | ||
| 25 mOhm | ||
| 20 | ||
| 900 | ||
| 150 °C | ||
| 780 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |