PDP SEO Portlet

DMG3402L-7

Power MOSFET, N Channel, 30 V, 4 A, 0.052 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG3402L-7
Secondary Manufacturer Part#: DMG3402L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMG3402L-7 is a N-channel enhancement mode field effect transistor. Typical applications include DC-DC converters, power-management functions, battery-operated systems and solid-state relays.

  • Low on-resistance, low gate threshold voltage
  • Low input capacitance, fast switching speed
  • Low input/output leakage
  • Drain-source voltage is 30V at TA=+25°C
  • Gate-source voltage is ±12V at TA=+25°C
  • Drain current is 4.0A at TA=+25°C
  • Body-diode continuous current is 1.5A at TA=+25°C
  • Total power dissipation is 1.4W
  • SOT23 (standard) package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
52 mOhm
30
1.4
3
150 °C
1.4
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0735
6000+
$0.07312
12000+
$0.07275
24000+
$0.07238
48000+
$0.072