DMG301NU-13
Trans MOSFET N-CH 25V 0.26A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG301NU-13
Secondary Manufacturer Part#: DMG301NU-13
- RoHS 10 Compliant
- Tariff Charges
DMG301NU-13 is a N-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include DC-DC converters, power management functions, battery-operated systems and solid-state relays, drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Small surface mount package, ESD protected gate (>6kV human body model)
- Drain-source voltage is 25V at TA=+25°C
- Gate-source voltage is 8V at TA=+25°C
- Pulsed drain current (10µS pulse, duty cycle=1%) is 1.5A at TA=+25°C
- Maximum body diode forward current is 0.5A at TA=+25°C
- Total power dissipation is 0.32W
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 260 | ||
| 4 | ||
| 25 | ||
| 1.1 | ||
| 3 | ||
| 150 °C | ||
| 400 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |