PDP SEO Portlet

DMG2307L-7

Power MOSFET, P Channel, 30 V, 2.5 A, 0.09 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG2307L-7
Secondary Manufacturer Part#: DMG2307L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•General Purpose Interfacing Switch.•Power Management Functions.•Load Switch for Portable Devices.

  • Low On-Resistance
  • Low Input Capacitance
  • Fast Switching Speed
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
P Channel
3.8 A
90 mOhm
30 V
3 V
3
150 °C
1.36 W
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04243
6000+
$0.04222
12000+
$0.042
24000+
$0.04178
48000+
$0.04157