DMG1016V-7
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 870 mA, 870 mA, 0.3 ohm
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: DMG1016V-7
Secondary Manufacturer Part#: DMG1016V-7
- RoHS 10 Compliant
- Tariff Charges
- Low On-Resistance
- Low Gate Threshold Voltage VGS(th) <1V
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Complementary Pair MOSFET
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- ESD Protected Gate to 2.5kV HBM
- "Green"" Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Complementary | ||
| 0.87 | ||
| 0.64 | ||
| 400 | ||
| 700 | ||
| 20 | ||
| 20 | ||
| 6 | ||
| 150 °C | ||
| 530 | ||
| SOT-563 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |