DMG1012TQ-7
Trans MOSFET N-CH 20V 0.63A 3-Pin SOT-523 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMG1012TQ-7
Secondary Manufacturer Part#: DMG1012TQ-7
- RoHS 10 Compliant
- Tariff Charges
DMG1012TQ-7 is a N-channel enhancement mode MOSFET.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Low input/output leakage, ESD protected up to 2kV
- AEC-Q101 qualified, PPAP capable
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±6V at TA = +25°C
- Continuous drain current is 0.63A at TA = +25°C, steady state
- Pulsed drain current is 3A at TA = +25°C
- SOT523 package
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 630 | ||
| 400 mOhm | ||
| 20 | ||
| 1 | ||
| 3 | ||
| 150 °C | ||
| 280 | ||
| AEC-Q101 | ||
| SOT-523 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |