PDP SEO Portlet

DMC2990UDJ-7

Trans MOSFET N/P-CH 20V 0.45A/0.31A 6-Pin SOT-963 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: DMC2990UDJ-7
Secondary Manufacturer Part#: DMC2990UDJ-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

  • Low On-Resistance
  • Very low Gate Threshold Voltage, 1.0V max
  • Low Input Capacitance
  • Fast Switching Speed
  • Ultra-Small Surface Mount Package 1mm x 1mm
  • Low Package Profile, 0.45mm Maximum Package height
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
Complementary
0.45
0.31
990
1.9
20
20
6
150 °C
350
SOT-963

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.1029
20000+
$0.10238
40000+
$0.10185
80000+
$0.10132
160000+
$0.1008