PDP SEO Portlet

DMC2038LVT

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.7 A, 3.7 A, 0.027 ohm

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: DMC2038LVT
Secondary Manufacturer Part#: 65T8205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMC2038LVT-7 is a complementary pair enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include motor control, power management functions, DC-DC converters, and backlighting.

  • Low on-resistance, low input capacitance
  • Fast switching speed, low input/output leakage
  • 20V drain source voltage (P channel/N channel)
  • 3.7A continuous drain current (P channel/N channel)
  • 0.027ohm drain source on state resistance (P channel/N channel)
  • 800mW power dissipation (P channel/N channel)
  • TSOT26 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
Complementary
4.5
3.1
35
74
20
20
6
150 °C
1.1
TSOT-26

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
1+
$0.447
10+
$0.351
25+
$0.297
50+
$0.254
100+
$0.218