DM1231-02SO-7
ESD Protection Device, 17 V, SOT-26, 6 Pins, 300 mW, 1.5 pF
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DM1231-02SO-7
Secondary Manufacturer Part#: DM1231-02SO-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 pF | ||
| 17 V | ||
| SOT-26 | ||
| Unidirectional | ||
| 2 | ||
| 6 | ||
| 150 °C | ||
| -55 °C | ||
| 5.5 V | ||
| 300 mW | ||
| 1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |