DLLFSD01LP3Q-7
Small Signal Switching Diode, Single, 80 V, 300 mA, 1.2 V, 4 ns, 2 A, X3-DFN0603, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: DLLFSD01LP3Q-7
Secondary Manufacturer Part#: DLLFSD01LP3Q-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 mA | ||
| X3-DFN0603 | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1.2 V | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 80 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |