PDP SEO Portlet

DJT4030P-13

Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DJT4030P-13
Secondary Manufacturer Part#: DJT4030P-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideally Suited for Automated Assembly Processes
  • Complementary NPN Type Available (DJT4031N)
  • Low Collector-Emitter Saturation Voltage
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
250
30
4
150 °C
15
TO-252 (DPAK)
Surface Mount
NPN
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12675
5000+
$0.12548
10000+
$0.12484
20000+
$0.1242
40000+
$0.12355