DHVSD521T5-7
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: DHVSD521T5-7
Secondary Manufacturer Part#: DHVSD521T5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 4.5 A | ||
| 1.1 V | ||
| 2 | ||
| 150 °C | ||
| 300 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |