PDP SEO Portlet

DGD2190MS8-13

IGBT/MOSFET Driver, Dual, Half Bridge, High Side and Low Side, 4.5 A, 10 V to 20 V, 140 ns, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD2190MS8-13
Secondary Manufacturer Part#: DGD2190MS8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DGD2190MS8-13 is a high-voltage/high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. High-voltage processing techniques enable the DGD2190M’s high side to switch to 600V in a bootstrap operation under high dV/dt conditions. It is logic input is compatible with standard TTL and CMOS levels (down to 3.3V) for easy interfacing with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross-conduction. The application includes DC-DC converters, DC-AC inverters, AC-DC power supplies, motor controls, and class D power amplifiers.

  • Floating high-side driver in bootstrap operation to 600V
  • Drives two N-Channel MOSFETs or IGBTs in a half-bridge configuration
  • Logic input (HIN and LIN) 3.3V capability, Schmitt triggered logic inputs with internal pull-down
  • Undervoltage lockout for high and low-side drivers
  • Moulded plastic, green moulding compound, UL flammability classification rating 94V-0 case material
  • High-side floating supply voltage range from -0.3 to +624V (TA = +25°C)
  • Power dissipation linear derating factor is 0.625W (TA = +25°C)
  • Thermal resistance, junction to ambient is 200°C/W (TA = +25°C)
  • Turn-on rise time is 25ns typ (VS = 0V, (VBIAS (VCC, VBS) = 15V, CL = 1000pF, TA = +25°C)
  • SO-8 package, ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Half Bridge, High Side, Low Side, High
MSL 3 - 168 hours
2
8
125 °C
-40 °C
MOSFET, IGBT, IGBT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98586
5000+
$0.93257
10000+
$0.90803
20000+
$0.88474
40000+
$0.86262