DGD2184MS8-13
Gate Driver, 2 Channels, Half Bridge, IGBT, MOSFET, 8 Pins, SOIC
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: DGD2184MS8-13
Secondary Manufacturer Part#: DGD2184MS8-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side, Half Bridge, High | ||
| Non Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 585 ns | ||
| CMOS, TTL, TTL | ||
| 2 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 170 ns | ||
| IGBT, MOSFET, IGBT | ||
| 2.3 A | ||
| 1.9 A | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |