PDP SEO Portlet

DGD2181MS8-13

Gate Driver, 2 Channels, High Side and Low Side, MOSFET, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD2181MS8-13
Secondary Manufacturer Part#: DGD2181MS8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge, High Side and Low Side, High
Non Isolated
180 ns
CMOS, TTL, TTL
2
8
125 °C
-40 °C
220 ns
IGBT, MOSFET, IGBT
2.3 A
1.9 A
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.95614
5000+
$0.90446
10000+
$0.88066
20000+
$0.85808
40000+
$0.83662