PDP SEO Portlet

DGD21814MS14-13

MOSFET Driver 2.3A 1-OUT Hi/Lo Side Non-Inv 14-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD21814MS14-13
Secondary Manufacturer Part#: DGD21814MS14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
180 ns
CMOS, TTL, TTL
2
14
125 °C
-40 °C
220 ns
MOSFET, IGBT, IGBT
2.3 A
1.9 A
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.92857
5000+
$0.88741
10000+
$0.8829
20000+
$0.8784
40000+
$0.87389