PDP SEO Portlet

DGD2106MS8-13

IGBT/MOSFET Driver, Dual, High Side and Low Side, 600 mA, 10 V to 20 V, 100 ns, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD2106MS8-13
Secondary Manufacturer Part#: DGD2106MS8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DGD2106MS8-13 is a high-voltage/high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a high-side/low-side configuration. High voltage processing techniques enable the high-side to switch to 600V in a bootstrap operation. It is logic input is compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross-conduction. The application includes DC-DC converters, DC-AC inverters, AC-DC power supplies, motor controls, and class D power amplifiers.

  • Drives two N-Channel MOSFETs or IGBTs in high-side/low-side configuration
  • Outputs tolerant to negative transients
  • Wide logic and low-side gate driver supply voltage, logic input (HIN and LIN) 3.3V capability
  • Schmitt triggered logic inputs with internal pull down, undervoltage lockout for VCC
  • Moulded plastic, green moulding compound, UL flammability classification rating 94V-0 case material
  • High-side floating supply voltage range from -0.3 to +624V (TA = +25°C)
  • Power dissipation linear derating factor is 0.625W (TA = +25°C)
  • Thermal resistance, junction to ambient is 200°C/W (TA = +25°C)
  • Turn-on rise time is 90ns typ (VS = 0V, (VBIAS (VCC, VBS) = 15V, CL = 1000pF, TA = +25°C)
  • SO-8 package, ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
High Side, Low Side, Low Sid
MSL 3 - 168 hours
2
8
125 °C
-40 °C
MOSFET, IGBT, IGBT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.85714
5000+
$0.81081
10000+
$0.78947
20000+
$0.76923
40000+
$0.7566