PDP SEO Portlet

DGD2101MS8-13

IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 10 V to 20 V, 150 ns, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD2101MS8-13
Secondary Manufacturer Part#: DGD2101MS8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DGD2101MS8-13 is a high-voltage / high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a high-side/low-side configuration. High-voltage processing techniques enable the DGD2101M’s high side to switch to 600V in a bootstrap operation. T

  • Floating high-side driver in bootstrap operation to 600V
  • Drives two N-channel MOSFETs or IGBTs in high-side /low side configuration
  • Outputs tolerant to negative transients
  • Wide low-side gate driver and logic supply range fr

Technical Attributes

Find Similar Parts

Description Value
High Side, Low Side, Low Sid
160 ns
MSL 3 - 168 hours
2
8
125 °C
-40 °C
150 ns
MOSFET, IGBT, IGBT
600 mA
290 mA
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.54286
5000+
$0.52402
10000+
$0.52136
20000+
$0.5187
40000+
$0.51604