PDP SEO Portlet

DGD0636MS28-13

Gate Driver, 6 Channels, Half Bridge, IGBT, MOSFET, 28 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DGD0636MS28-13
Secondary Manufacturer Part#: DGD0636MS28-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Isolated
Surface Mount
330 ns
CMOS, TTL, TTL
6
28
125 °C
-40 °C
330 ns
MOSFET, IGBT, IGBT
350 mA
200 mA
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.2
3000+
$1.13514
6000+
$1.10526
12000+
$1.0969
24000+
$1.09128