PDP SEO Portlet

DFLZ27-7

Diode Zener Single 27V 7% 1W 2-Pin PowerDI 123 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLZ27-7
Secondary Manufacturer Part#: DFLZ27-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1W Power Dissipation on FR-4 PCB
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 27V

Technical Attributes

Find Similar Parts

Description Value
PowerDI 123
Surface Mount
2
150 °C
1 W
DFLZ Series
27 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10396
6000+
$0.10319
12000+
$0.10157
24000+
$0.1
48000+
$0.09882