PDP SEO Portlet

DFLZ15-7

Diode Zener Single 15V 6% 1W 2-Pin PowerDI 123 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLZ15-7
Secondary Manufacturer Part#: 82T8887
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DFLZ15-7 is a surface mount Power Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection.

  • 1W Power dissipation on FR-4 PCB
  • Lead-free finish
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Patented interlocking clip design for high surge capacity, US patent #7,095,113

Technical Attributes

Find Similar Parts

Description Value
PowerDI 123
Surface Mount
2
150 °C
1 W
DFLZ Series
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
1+
$0.4
10+
$0.301
25+
$0.264
50+
$0.226
100+
$0.189
250+
$0.176
500+
$0.162