PDP SEO Portlet

DFLS230LQ-7

Schottky Rectifier, 30 V, 2 A, Single, PowerDI 123, 2 Pins, 420 mV

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLS230LQ-7
Secondary Manufacturer Part#: DFLS230LQ-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Schottky Barrier Rectifier is designed to meet the stringent requirements of Automotive Applications. It is ideally suited for use as:.•Polarity Protection Diode.•Re-circulating Diode.•Switching Diode.

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • High Current Capability and Low Forward Voltage Drop
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
2
PowerDI 123
Single
Surface Mount
33
420
2
125 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17248
6000+
$0.1716
12000+
$0.17072
18000+
$0.16984
24000+
$0.16896