PDP SEO Portlet

DFLS120L-7

Schottky Rectifier, 20 V, 1 A, Single, PowerDI 123, 2 Pins, 360 mV

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DFLS120L-7
Secondary Manufacturer Part#: DFLS120L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DFLS120L-7 is a 1A surface mount schottky barrier rectifier in a 2 pin PowerDI®123 package. Qualified to AEC-Q101 standards for high reliability.

  • Peak repetitive reverse voltage of 20V
  • Non-repetitive peak forward surge current is 50A
  • Guard ring die construction for transient protection
  • Low power loss, high efficiency
  • Interlocking clip design for high surge current capacity
  • High current capability and low forward voltage drop

Technical Attributes

Find Similar Parts

Description Value
1
PowerDI 123
Single
Surface Mount
50
360
2
125 °C
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13622
6000+
$0.13552
12000+
$0.13483
24000+
$0.13414
48000+
$0.13344