PDP SEO Portlet

DF10M

Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DF10M
Secondary Manufacturer Part#: DF10M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF10M is a 4-pin single-phase Bridge Rectifier Diode with glass passivated junction.

  • Low leakage
  • 50A Surge overload rating
  • 700V Maximum RMS bridge input voltage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 mA
DIP
Through Hole
50 A
1.1 V
Single Phase
4
150 °C
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.17346
100+
$0.17258
200+
$0.12998
400+
$0.12931
800+
$0.12864