DF02M
Bridge Rectifier, Single Phase, 200 V, 1.5 A, DIP, 4 Pins, 1.1 V
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: DF02M
Secondary Manufacturer Part#: DF02M
- RoHS 10 Compliant
- Tariff Charges
The DF02M is a 4-pin single-phase Bridge Rectifier Diode with glass passivated junction.
- Low leakage
- 50A Surge overload rating
- 140V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 mA | ||
| DIP | ||
| Through Hole | ||
| 50 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |