DF01M
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DF01M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DIP | ||
| Through Hole | ||
| 50 A | ||
| 1.1 V | ||
| Single Phase | ||
| null | ||
| 150 °C | ||
| 50 A | ||
| null | ||
| 100 V | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |