DESD32VS2SO-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 V | ||
| 42 pF | ||
| 50 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 32 V | ||
| 200 W | ||
| 300 mW | ||
| AEC-Q101 | ||
| 100 nA | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |